This 220uF surface mount tantalum capacitor has a rated voltage of 4VDC with a 20% tolerance. It features extremely low ESR and high frequency capacitance retention. The capacitor is constructed with a flat construction and has a case code of L. It operates over a temperature range of -55°C to 105°C. The Kemet T543L227M004AHS012 is a polymer tantalum capacitor with a package type of 6032-19.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Voltage | 4VDC |
| DC Rated Voltage | 4VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.012Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 88uA |
| Case Code | L |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 6032-19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Extremely Low ESR|High Frequency Capacitance Retention |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |