The Kemet T543L227M004ATW012 is a 220uF tantalum capacitor with a 4VDC voltage rating and 20% tolerance. It features extremely low ESR and high frequency capacitance retention. The capacitor is constructed with a flat construction and has a 6032-19 package case. It is designed for surface mount applications and operates over a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 0.012Ohm |
| Leakage Current | 88uA |
| Case Code | L |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 6032-19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Extremely Low ESR|High Frequency Capacitance Retention |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |