
This 100uF tantalum capacitor has a rated voltage of 6.3VDC with a tolerance of 10%. It features a flat construction and a maximum operating temperature of 105°C. The capacitor measures 7.3mm in length, 4.3mm in depth, and 2mm in height. It is suitable for surface mount applications and has a negative capacitance tolerance of -10%. The ESR is 0.015 and the leakage current is 63.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T543V107K006AHS15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code | V |
| Mounting | Surface Mount |
| Package/Case | 7343-19 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 2(Max) |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 2 |
| Capacitance | 100uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.015Ohm |
| Leakage Current | 63uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T543V107K006AHS15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.