The T543V107K006AHW15 is a 100uF tantalum capacitor with a 6.3VDC rating and 10% tolerance. It has a maximum operating temperature range of -55 to 105 degrees Celsius. The capacitor is constructed with a flat design and has a maximum height of 2mm. It is a surface mount device with a 7.3 x 4.3 x 2mm size and a 7343-19 package code.
Kemet T543V107K006AHW15 technical specifications.
| Case Code | V |
| Mounting | Surface Mount |
| Package/Case | 7343-19 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 2(Max) |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 2 |
| Capacitance | 100uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.015Ohm |
| Leakage Current | 63uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T543V107K006AHW15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.