
This 100uF tantalum capacitor has a rated voltage of 6.3VDC and a tolerance of 10%. It is constructed with a flat design and has a maximum operating temperature of 105°C. The capacitor is designed for surface mount applications and has a package size of 7.3mm x 4.3mm x 1.9mm. It is suitable for use in a variety of applications, including those requiring high capacitance values and low ESR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T543V107K006ATW0157280 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code | V |
| Mounting | Surface Mount |
| Package/Case | 7343-20 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 1.9 |
| Product Weight (g) | 0.2629 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 1.9 |
| Capacitance | 100uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.015Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 63uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kemet T543V107K006ATW0157280 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.