
The T543V157K006AHS15 is a 150uF tantalum capacitor with a rated voltage of 6.3VDC and a tolerance of 10%. It has a construction type of flat and a maximum operating temperature of 105°C. The capacitor is designed for surface mount applications and has a package type of 7343-19. It is manufactured by Kemet and has a capacitance of 150uF with an ESR of 0.015 and a leakage current of 95.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T543V157K006AHS15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code | V |
| Mounting | Surface Mount |
| Package/Case | 7343-19 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 2(Max) |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 2 |
| Capacitance | 150uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.015Ohm |
| Leakage Current | 95uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T543V157K006AHS15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.