The T543V157M010AHS025 is a 150uF tantalum capacitor with a 10VDC working voltage and 20% capacitance tolerance. It features extremely low ESR and high frequency capacitance retention. The capacitor is constructed with a flat construction and has a surface mount package. It operates over a temperature range of -55°C to 105°C.
Kemet T543V157M010AHS025 technical specifications.
| Capacitance | 150uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.025Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 150uA |
| Case Code | V |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-20 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Extremely Low ESR|High Frequency Capacitance Retention |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T543V157M010AHS025 to view detailed technical specifications.
No datasheet is available for this part.