
This 220uF tantalum capacitor has a 2.5VDC voltage rating and 10% tolerance. It is constructed with a flat design and has a surface mount package. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. Its ESR is 0.015 and leakage current is 55.
Kemet T543V227K2R5AHW0157280 technical specifications.
| Case Code | V |
| Mounting | Surface Mount |
| Package/Case | 7343-20 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 1.9 |
| Product Weight (g) | 0.2629 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 1.9 |
| Capacitance | 220uF |
| Voltage | 2.5VDC |
| Tolerance | 10% |
| ESR | 0.015Ohm |
| Leakage Current | 55uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T543V227K2R5AHW0157280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.