Kemet's T543V337K003AHE0157280 is a 330uF surface mount tantalum capacitor with a 3VDC voltage rating and 10% tolerance. It has a low ESR of 0.015 and a leakage current of 99. The capacitor is constructed in a flat style and has a size of 7.3mm x 4.3mm x 1.9mm. It operates over a temperature range of -55°C to 105°C and is suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T543V337K003AHE0157280 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code | V |
| Mounting | Surface Mount |
| Package/Case | 7343-20 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 1.9 |
| Product Weight (g) | 0.2629 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 1.9 |
| Capacitance | 330uF |
| Voltage | 3VDC |
| Tolerance | 10% |
| ESR | 0.015Ohm |
| Leakage Current | 99uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T543V337K003AHE0157280 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.