
Kemet's T543V337K2R5AHW15 is a 330uF tantalum capacitor with a rated voltage of 2.5VDC and 10% tolerance. It features a polymer construction and a flat case. The capacitor is designed for surface mount applications and has a maximum operating temperature of 105°C. It measures 7.3mm in length, 4.3mm in depth, and 2mm in height. The device has a maximum leakage current of 83uA and an ESR of 0.015 ohms.
Kemet T543V337K2R5AHW15 technical specifications.
| Case Code | V |
| Mounting | Surface Mount |
| Package/Case | 7343-19 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 2(Max) |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 2 |
| Capacitance | 330uF |
| Voltage | 2.5VDC |
| DC Rated Voltage | 2.5VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.015Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 83uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T543V337K2R5AHW15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.