
The Kemet T543V337M006AHW0157280 is a 330uF polymer tantalum capacitor with a 6.3VDC voltage rating and 20% tolerance. It has a surface mount package with a 7343-20 case code and measures 7.3mm in length, 4.3mm in depth, and 1.9mm in height. The capacitor operates over a temperature range of -55°C to 105°C and has a low ESR of 0.015. It is suitable for use in a variety of applications requiring a stable and reliable capacitor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T543V337M006AHW0157280 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code | V |
| Mounting | Surface Mount |
| Package/Case | 7343-20 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 1.9 |
| Product Weight (g) | 0.2629 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 1.9 |
| Capacitance | 330uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.015Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 208uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T543V337M006AHW0157280 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.