
This 330uF polymer tantalum capacitor has a rated voltage of 2.5VDC and a tolerance of 20%. It is constructed in a flat form and has a maximum operating temperature of 105°C. The capacitor is designed for surface mount applications and has a size of 7.3mm x 4.3mm x 1.9mm. It has a low ESR of 0.015 and a leakage current of 83. The operating temperature range is from -55°C to 105°C.
Kemet T543V337M2R5ATE0157280 technical specifications.
| Case Code | V |
| Mounting | Surface Mount |
| Package/Case | 7343-20 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 1.9 |
| Product Weight (g) | 0.2629 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 1.9 |
| Capacitance | 330uF |
| Voltage | 2.5VDC |
| DC Rated Voltage | 2.5VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.015Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 83uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kemet T543V337M2R5ATE0157280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.