This surface mount tantalum capacitor has a capacitance of 100uF and a rated voltage of 6.3VDC with a tolerance of 10%. It measures 7.3mm in length, 4.3mm in depth, and 1.4mm in height, and weighs 0.22294g. The capacitor has a high ESR of 0.04 and a leakage current of 63. It operates between -55°C and 105°C.
Sign in to ask questions about the Kemet T543W107K006AHS0407280 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T543W107K006AHS0407280 technical specifications.
| Case Code | W |
| Mounting | Surface Mount |
| Package/Case | 7343-15 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 1.4 |
| Product Weight (g) | 0.22294 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 1.4 |
| Capacitance | 100uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.04Ohm |
| Leakage Current | 63uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T543W107K006AHS0407280 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.