
This 100uF tantalum capacitor features a 6.3VDC working voltage and 10% tolerance. It has a low ESR of 0.04 and a maximum operating temperature of 105°C. The capacitor is constructed in a flat style and has a surface mount package. It is rated for operation between -55°C and 105°C.
Sign in to ask questions about the Kemet T543W107K006AHW0407280 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T543W107K006AHW0407280 technical specifications.
| Case Code | W |
| Mounting | Surface Mount |
| Package/Case | 7343-15 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 1.4 |
| Product Weight (g) | 0.22294 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 1.4 |
| Capacitance | 100uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.04Ohm |
| Leakage Current | 63uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T543W107K006AHW0407280 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.