This Kemet T543W107K006ATS0407280 is a surface mount tantalum capacitor with a capacitance of 100uF and a voltage rating of 6.3VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 0.04. The capacitor measures 7.3mm in length, 4.3mm in depth, and 1.4mm in height, and weighs 0.22294g. It operates within a temperature range of -55 to 105 degrees Celsius.
Sign in to ask questions about the Kemet T543W107K006ATS0407280 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T543W107K006ATS0407280 technical specifications.
| Case Code | W |
| Mounting | Surface Mount |
| Package/Case | 7343-15 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 1.4 |
| Product Weight (g) | 0.22294 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 1.4 |
| Capacitance | 100uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 0.04Ohm |
| Leakage Current | 63uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kemet T543W107K006ATS0407280 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.