Kemet's T543W107K006ATW0407280 is a polymer tantalum capacitor with a capacitance of 100uF and a rated voltage of 6.3VDC. It has a tolerance of 10% and an ESR of 0.04. The capacitor is constructed in a flat form and is designed for surface mount applications. It operates over a temperature range of -55 to 105 degrees Celsius.
Kemet T543W107K006ATW0407280 technical specifications.
| Case Code | W |
| Mounting | Surface Mount |
| Package/Case | 7343-15 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 1.4 |
| Product Weight (g) | 0.22294 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 1.4 |
| Capacitance | 100uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.04Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 63uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.