
Kemet's T543W107M006AHS0407280 is a 100uF tantalum capacitor with a 6.3VDC voltage rating and 20% tolerance. It has a case code of W and a package type of 7343-15. The capacitor measures 7.3mm in length, 4.3mm in depth, and 1.4mm in height, and weighs 0.22294g. It operates between -55°C and 105°C. The capacitor has a low ESR of 0.04 and a leakage current of 63.
Sign in to ask questions about the Kemet T543W107M006AHS0407280 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T543W107M006AHS0407280 technical specifications.
| Case Code | W |
| Mounting | Surface Mount |
| Package/Case | 7343-15 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 1.4 |
| Product Weight (g) | 0.22294 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 1.4 |
| Capacitance | 100uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.04Ohm |
| Leakage Current | 63uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T543W107M006AHS0407280 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.