
Kemet's T543W157K006ATE0257280 is a 150uF tantalum capacitor with a 6.3VDC voltage rating and 10% tolerance. It has a surface mount package type and a 7343-15 case code. The capacitor measures 7.3mm in length, 4.3mm in depth, and 1.4mm in height, weighing 0.22294 grams. It operates within a temperature range of -55°C to 105°C.
Sign in to ask questions about the Kemet T543W157K006ATE0257280 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T543W157K006ATE0257280 technical specifications.
| Case Code | W |
| Mounting | Surface Mount |
| Package/Case | 7343-15 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 1.4 |
| Product Weight (g) | 0.22294 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 1.4 |
| Capacitance | 150uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 0.025Ohm |
| Leakage Current | 95uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kemet T543W157K006ATE0257280 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.