
This surface mount tantalum capacitor features a capacitance of 33uF and a voltage rating of 16VDC with a tolerance of 10%. It has an ESR of 0.045 and a leakage current of 53. The capacitor is constructed with a flat design and has a size of 7.3mm x 4.3mm x 1.4mm. It operates within a temperature range of -55°C to 105°C.
Sign in to ask questions about the Kemet T543W336K016AHE0457280 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T543W336K016AHE0457280 technical specifications.
| Case Code | W |
| Mounting | Surface Mount |
| Package/Case | 7343-15 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 1.4 |
| Product Weight (g) | 0.22294 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 1.4 |
| Capacitance | 33uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| ESR | 0.045Ohm |
| Leakage Current | 53uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T543W336K016AHE0457280 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.