
The Kemet T543W336K016AHW0457280 is a surface mount tantalum capacitor with a capacitance of 33uF and a rated voltage of 16VDC. It has a tolerance of 10% and an ESR of 0.045. The capacitor is constructed in a flat form and has a maximum operating temperature of 105 degrees Celsius. It is suitable for use in a variety of applications, including those requiring high reliability and stability. The capacitor measures 7.3mm in length, 4.3mm in depth, and 1.4mm in height, and weighs 0.22294 grams.
Sign in to ask questions about the Kemet T543W336K016AHW0457280 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T543W336K016AHW0457280 technical specifications.
| Case Code | W |
| Mounting | Surface Mount |
| Package/Case | 7343-15 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 1.4 |
| Product Weight (g) | 0.22294 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 1.4 |
| Capacitance | 33uF |
| Voltage | 16VDC |
| DC Rated Voltage | 16VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.045Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 53uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T543W336K016AHW0457280 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.