
The T543W337K2R5AHE0407280 is a polymer tantalum capacitor with a capacitance of 330uF and a voltage rating of 2.5VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 0.04. The capacitor is constructed in a flat configuration and has a maximum operating temperature of 105 degrees Celsius. It is designed for surface mount applications and has a package size of 7.3 X 4.3 X 1.4mm.
Sign in to ask questions about the Kemet T543W337K2R5AHE0407280 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T543W337K2R5AHE0407280 technical specifications.
| Case Code | W |
| Mounting | Surface Mount |
| Package/Case | 7343-15 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 1.4 |
| Product Weight (g) | 0.22294 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 1.4 |
| Capacitance | 330uF |
| Voltage | 2.5VDC |
| Tolerance | 10% |
| ESR | 0.04Ohm |
| Leakage Current | 83uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T543W337K2R5AHE0407280 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.