The T543W337K2R5ATE0157280 is a 2.5VDC tantalum capacitor with a capacitance of 330uF and a tolerance of 10%. It has an ESR of 0.015 and a leakage current of 83. The capacitor is constructed in a flat style and has a size of 7.3mm x 4.3mm x 1.4mm. It is rated for operation between -55°C and 105°C.
Kemet T543W337K2R5ATE0157280 technical specifications.
| Case Code | W |
| Mounting | Surface Mount |
| Package/Case | 7343-15 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 1.4 |
| Product Weight (g) | 0.22294 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 1.4 |
| Capacitance | 330uF |
| Voltage | 2.5VDC |
| Tolerance | 10% |
| ESR | 0.015Ohm |
| Leakage Current | 83uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kemet T543W337K2R5ATE0157280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.