
The Kemet T543W337K2R5ATW0257280 is a 330uF surface mount tantalum capacitor with a 2.5VDC voltage rating and 10% tolerance. It has a low ESR of 0.025 and a leakage current of 83. The capacitor is constructed with a flat design and has a size of 7.3 X 4.3 X 1.4mm. It operates over a temperature range of -55 to 105 degrees Celsius and is suitable for surface mount applications.
Sign in to ask questions about the Kemet T543W337K2R5ATW0257280 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T543W337K2R5ATW0257280 technical specifications.
| Case Code | W |
| Mounting | Surface Mount |
| Package/Case | 7343-15 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 1.4 |
| Product Weight (g) | 0.22294 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 1.4 |
| Capacitance | 330uF |
| Voltage | 2.5VDC |
| Tolerance | 10% |
| ESR | 0.025Ohm |
| Leakage Current | 83uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kemet T543W337K2R5ATW0257280 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.