
This surface mount tantalum capacitor has a capacitance of 330uF with a tolerance of 20% and an equivalent series resistance (ESR) of 0.025. It operates within a temperature range of -55 to 105 degrees Celsius. The capacitor has a voltage rating of 2.5VDC and a construction type of flat. It is available in a 7343-15 package with dimensions of 7.3mm in length, 4.3mm in depth, and 1.4mm in height, weighing 0.22294 grams.
Sign in to ask questions about the Kemet T543W337M2R5ATE0257280 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T543W337M2R5ATE0257280 technical specifications.
| Case Code | W |
| Mounting | Surface Mount |
| Package/Case | 7343-15 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 1.4 |
| Product Weight (g) | 0.22294 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 1.4 |
| Capacitance | 330uF |
| Voltage | 2.5VDC |
| Tolerance | 20% |
| ESR | 0.025Ohm |
| Leakage Current | 83uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kemet T543W337M2R5ATE0257280 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.