
Kemet's T543W476K016AHS0457280 is a surface mount tantalum capacitor with a capacitance of 47uF and a voltage rating of 16VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 0.045. The capacitor is constructed with a flat design and has a leakage current of 75. It operates over a temperature range of -55°C to 105°C.
Sign in to ask questions about the Kemet T543W476K016AHS0457280 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T543W476K016AHS0457280 technical specifications.
| Case Code | W |
| Mounting | Surface Mount |
| Package/Case | 7343-15 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 1.4 |
| Product Weight (g) | 0.22294 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 1.4 |
| Capacitance | 47uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| ESR | 0.045Ohm |
| Leakage Current | 75uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T543W476K016AHS0457280 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.