
Kemet's T543W477K006AHE0557280 is a 470uF surface mount tantalum capacitor with a 6.3VDC voltage rating and 10% tolerance. It features a 0.055 ESR and a maximum operating temperature of 105 degrees Celsius. The capacitor has a flat construction and a size of 7.3mm x 4.3mm x 1.4mm, with a weight of 0.22294 grams. It is suitable for use in a variety of applications, including those requiring high capacitance and low ESR.
Sign in to ask questions about the Kemet T543W477K006AHE0557280 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T543W477K006AHE0557280 technical specifications.
| Case Code | W |
| Mounting | Surface Mount |
| Package/Case | 7343-15 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 1.4 |
| Product Weight (g) | 0.22294 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 1.4 |
| Capacitance | 470uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 0.055Ohm |
| Leakage Current | 296uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T543W477K006AHE0557280 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.