This 470uF surface mount tantalum capacitor has a voltage rating of 6.3VDC and a tolerance of 20%. It has a capacitance of 470uF and an ESR of 0.055. The capacitor is constructed in a flat design and has a maximum operating temperature of 105 degrees Celsius. It measures 7.3mm in length, 4.3mm in depth, and 1.4mm in height, and weighs 0.223 grams. The capacitor is suitable for surface mount applications and has a case code of W.
Sign in to ask questions about the Kemet T543W477M006ATE0557280 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T543W477M006ATE0557280 technical specifications.
| Case Code | W |
| Mounting | Surface Mount |
| Package/Case | 7343-15 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 1.4 |
| Product Weight (g) | 0.22294 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 1.4 |
| Capacitance | 470uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.055Ohm |
| Leakage Current | 296uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kemet T543W477M006ATE0557280 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.