
Polymer tantalum capacitor with 10µF capacitance and 63VDC voltage rating. Features 50mΩ ESR, 10% dissipation factor, and 29.6µA leakage current. Surface mountable in a 7343-43 metric case (2917 imperial), measuring 7.3mm x 4.3mm x 4mm. Operates from -55°C to 105°C with 20% capacitance tolerance.
Kemet T543X106M063AHE050 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 4mm |
| Lead Pitch | 3.8mm |
| Leakage Current | 29.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Ratings | COTS |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KO-CAP® T543 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T543X106M063AHE050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
