
Kemet's T543X336K035AHE0657280 is a 33uF tantalum capacitor with a 35VDC voltage rating and 10% tolerance. It features a surface mount package with a 7343-43 case code and measures 7.3mm in length, 4.3mm in depth, and 4mm in height. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Kemet T543X336K035AHE0657280 technical specifications.
| Case Code | X |
| Mounting | Surface Mount |
| Package/Case | 7343-43 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 4 |
| Product Weight (g) | 0.58816 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 4 |
| Capacitance | 33uF |
| Voltage | 35VDC |
| DC Rated Voltage | 35VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.065Ohm |
| Leakage Current | 116uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T543X336K035AHE0657280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.