
Surface mount tantalum capacitor with a 330µF capacitance and 10V DC rated voltage. Features 10mΩ ESR, 10% dissipation factor, and 330µA leakage current. Operating temperature range from -55°C to 105°C. Housed in a 2917 (7343 metric) case code with a flat construction and 3.8mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T543X337M010AHE010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T543X337M010AHE010 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 10mR |
| Height | 4mm |
| Lead Pitch | 3.8mm |
| Leakage Current | 330uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ratings | COTS |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | T543 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T543X337M010AHE010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.