
Polarized tantalum capacitor, 47µF capacitance, 35V DC rated voltage, with 20% tolerance. Features 30mΩ ESR and 165µA leakage current. Surface mountable in a 2917 (7343 metric) case code, operating from -55°C to 105°C. Solid polymer dielectric construction.
Kemet T543X476M035AHE030 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 4mm |
| Height - Seated (Max) | 0.169inch |
| Lead Free | Contains Lead |
| Lead Pitch | 3.8mm |
| Leakage Current | 165uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ratings | COTS |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | T543 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.169inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T543X476M035AHE030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.