
Kemet's T543X687K004ATE0057280 is a polymer tantalum capacitor with a capacitance of 680uF, rated for 4VDC and 10% tolerance. It has a low ESR of 0.005 and a maximum operating temperature of 105°C. The capacitor is constructed in a flat design and has a surface mount package with a size of 7.3mm x 4.3mm x 4mm. It is suitable for use in a range of applications, including those requiring high capacitance and low leakage current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T543X687K004ATE0057280 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code | X |
| Mounting | Surface Mount |
| Package/Case | 7343-43 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 4 |
| Product Weight (g) | 0.58816 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 4 |
| Capacitance | 680uF |
| Voltage | 4VDC |
| DC Rated Voltage | 4VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.005Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 272uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kemet T543X687K004ATE0057280 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.