
This 1000uF tantalum capacitor has a 2.5VDC rating and 10% tolerance, with an ESR of 0.015 ohms and leakage current of 250 microamps. It is constructed as a flat polymer capacitor and is designed for surface mount applications. The operating temperature range is from -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T543Y108K2R5AHE0157280 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code | Y |
| Mounting | Surface Mount |
| Package/Case | 7343-40 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 3.8 |
| Product Weight (g) | 0.48155 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 3.8 |
| Capacitance | 1000uF |
| Voltage | 2.5VDC |
| Tolerance | 10% |
| ESR | 0.015Ohm |
| Leakage Current | 250uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T543Y108K2R5AHE0157280 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.