Kemet T543Y108K2R5ATW0057280 is a 1000uF tantalum capacitor with a 2.5VDC voltage rating and 10% tolerance. It has a case code of Y and a package type of 7343-40. The capacitor is constructed with a flat construction and has a maximum operating temperature of 105 degrees Celsius. It is a surface mount component with a size of 7.3mm x 4.3mm x 3.8mm and a weight of 0.48155 grams. The capacitor has a leakage current of 250 and an ESR of 0.005.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T543Y108K2R5ATW0057280 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code | Y |
| Mounting | Surface Mount |
| Package/Case | 7343-40 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 3.8 |
| Product Weight (g) | 0.48155 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 3.8 |
| Capacitance | 1000uF |
| Voltage | 2.5VDC |
| DC Rated Voltage | 2.5VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.005Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 250uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kemet T543Y108K2R5ATW0057280 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.