
The T543Y108M2R5ATE25 is a 1000uF tantalum capacitor with a rated voltage of 2.5VDC and a tolerance of 20%. It has a case code of Y and a package type of 7343-40. The capacitor is constructed with a flat design and has a maximum operating temperature of 105 degrees Celsius. It is designed for surface mount applications and has a minimum operating temperature of -55 degrees Celsius.
Kemet T543Y108M2R5ATE25 technical specifications.
| Case Code | Y |
| Mounting | Surface Mount |
| Package/Case | 7343-40 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 4(Max) |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 4 |
| Capacitance | 1000uF |
| Voltage | 2.5VDC |
| DC Rated Voltage | 2.5VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.025Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 250uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kemet T543Y108M2R5ATE25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.