Kemet's T543Y337K006AHE0057280 is a 330uF surface mount tantalum capacitor with a rated voltage of 6.3VDC and a tolerance of 10%. It has a low ESR of 0.005 and a leakage current of 208. The capacitor is constructed with a flat design and has a size of 7.3mm x 4.3mm x 3.8mm. It operates over a temperature range of -55°C to 105°C.
Kemet T543Y337K006AHE0057280 technical specifications.
| Case Code | Y |
| Mounting | Surface Mount |
| Package/Case | 7343-40 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 3.8 |
| Product Weight (g) | 0.48155 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 3.8 |
| Capacitance | 330uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.005Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 208uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T543Y337K006AHE0057280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.