The T543Y337M010AHS0157280 is a 330uF tantalum capacitor with a 10VDC rating and 20% tolerance. It has a case code of Y and a package/case size of 7343-40. The capacitor is constructed with a flat design and has a maximum operating temperature of 105 degrees Celsius. It is designed for surface mount applications and has a size of 7.3mm x 4.3mm x 3.8mm. The capacitor has a minimum operating temperature of -55 degrees Celsius and a leakage current of 330uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T543Y337M010AHS0157280 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code | Y |
| Mounting | Surface Mount |
| Package/Case | 7343-40 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 3.8 |
| Product Weight (g) | 0.48155 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 3.8 |
| Capacitance | 330uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.015Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 330uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T543Y337M010AHS0157280 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.