
The T543Y477M004AHW0057280 is a 470uF tantalum capacitor with a rated voltage of 4VDC and a tolerance of 20%. It has a capacitance of 470uF and an ESR of 0.005. The capacitor is constructed with a flat design and has a size of 7.3 X 4.3 X 3.8mm. It operates between -55°C and 105°C and has a leakage current of 188. It is a surface mount component with a package type of 7343-40.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T543Y477M004AHW0057280 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code | Y |
| Mounting | Surface Mount |
| Package/Case | 7343-40 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 3.8 |
| Product Weight (g) | 0.48155 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 3.8 |
| Capacitance | 470uF |
| Voltage | 4VDC |
| DC Rated Voltage | 4VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.005Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 188uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T543Y477M004AHW0057280 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.