
The T543Y477M006ATW0057280 is a 470uF tantalum capacitor from Kemet, featuring a polymer construction and a 6.3VDC working voltage with 20% tolerance. It has a low ESR of 0.005 and a maximum operating temperature of 105°C. The capacitor is designed for surface mount applications and has a compact 7343-40 package size of 7.3 x 4.3 x 3.8mm. It is suitable for use in a wide range of applications, including power supplies and filtering circuits.
Kemet T543Y477M006ATW0057280 technical specifications.
| Case Code | Y |
| Mounting | Surface Mount |
| Package/Case | 7343-40 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 3.8 |
| Product Weight (g) | 0.48155 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 3.8 |
| Capacitance | 470uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.005Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 296uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kemet T543Y477M006ATW0057280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.