
The T543Y687K2R5ATW15 is a surface mount tantalum capacitor with a capacitance of 680uF and a rated voltage of 2.5VDC. It has a tolerance of 10% and an ESR of 0.015. The capacitor is constructed with a flat design and has a maximum operating temperature of 105 degrees Celsius. It can operate at temperatures as low as -55 degrees Celsius. The Kemet T543Y687K2R5ATW15 is a polymer tantalum capacitor available in a 7343-40 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T543Y687K2R5ATW15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code | Y |
| Mounting | Surface Mount |
| Package/Case | 7343-40 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 4(Max) |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 4 |
| Capacitance | 680uF |
| Voltage | 2.5VDC |
| DC Rated Voltage | 2.5VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.015Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 170uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kemet T543Y687K2R5ATW15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.