The Kemet T543Y687M2R5AHW6 is a surface mount tantalum capacitor with a capacitance of 680uF and a DC rated voltage of 2.5VDC. It has a tolerance of 20% and an ESR of 0.006. The capacitor is constructed in a flat design and has a maximum operating temperature of 105 degrees Celsius. It can operate at temperatures as low as -55 degrees Celsius and has a leakage current of 170. The capacitor is packaged in a 7343-40 case and has a size of 7.3 X 4.3 X 4mm.
Kemet T543Y687M2R5AHW6 technical specifications.
| Case Code | Y |
| Mounting | Surface Mount |
| Package/Case | 7343-40 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 4(Max) |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 4 |
| Capacitance | 680uF |
| Voltage | 2.5VDC |
| DC Rated Voltage | 2.5VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.006Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 170uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T543Y687M2R5AHW6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.