
This surface mount tantalum capacitor has a capacitance of 680uF and a rated voltage of 2.5VDC with a tolerance of 20%. It measures 7.3mm in length, 4.3mm in depth, and 3.8mm in height, and weighs 0.48155g. The capacitor is constructed in a flat style and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Kemet T543Y687M2R5ATE0157280 technical specifications.
| Case Code | Y |
| Mounting | Surface Mount |
| Package/Case | 7343-40 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 3.8 |
| Product Weight (g) | 0.48155 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 3.8 |
| Capacitance | 680uF |
| Voltage | 2.5VDC |
| DC Rated Voltage | 2.5VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.015Ohm |
| Leakage Current | 170uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kemet T543Y687M2R5ATE0157280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.