Polarized tantalum capacitor with solid polymer dielectric, offering 100µF capacitance and a 60V DC rated voltage. Features 10% tolerance, 5% dissipation factor, and 100mΩ ESR. Designed for general-purpose applications with an axial package, through-hole mounting, and tape and reel packaging. Operates across a -55°C to 105°C temperature range, with a leakage current of 45µA and a ripple current capability of 1.66A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T550B107K060AH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Package/Case | Axial |
| Diameter | 7.09mm |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Lead Diameter | 0.64mm |
| Lead Free | Contains Lead |
| Leakage Current | 45uA |
| Length | 16.51mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Ripple Current | 1.66A |
| RoHS Compliant | No |
| Series | T550 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T550B107K060AH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.