Polarized tantalum capacitor with solid polymer construction, featuring 20µF capacitance and a 60V DC rated voltage. Offers 20% tolerance, 200mΩ ESR, and a dissipation factor of 5%. Designed for through-hole mounting with axial termination, this general-purpose component operates from -55°C to 105°C. Axial package dimensions include a 7.09mm diameter and 16.51mm length.
Checking distributor stock and pricing after the page loads.
| Capacitance | 20uF |
| Case Code (Imperial) | 0602 |
| Case Code (Metric) | 1605 |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 7.09mm |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Lead Diameter | 0.64mm |
| Leakage Current | 9uA |
| Length | 16.51mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.175A |
| RoHS Compliant | No |
| Series | T550 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Not CompliantNo |
