
Axial tantalum capacitor, polarized, solid polymer construction, offering 25µF capacitance with a 20% tolerance. Features a 50V DC rated voltage, 170mΩ ESR, and a maximum operating temperature of 105°C. Designed for through-hole mounting with a 0.64mm lead diameter and axial termination. Dissipation factor is 5%, with a leakage current of 9.4µA and ripple current capability of 1.275A.
Checking distributor stock and pricing after the page loads.
Kemet T550B256M050AH technical specifications.
| Capacitance | 25uF |
| Case Code (Imperial) | 0602 |
| Case Code (Metric) | 1605 |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 7.09mm |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 170mR |
| Height - Seated (Max) | 0.641inch |
| Lead Diameter | 0.64mm |
| Leakage Current | 9.4uA |
| Length | 16.51mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.275A |
| RoHS Compliant | No |
| Series | T550 - PHS |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
