
Axial tantalum capacitor, polarized, solid polymer construction, offering 39µF capacitance with a ±20% tolerance. Features a 60V DC rated voltage, 160mΩ ESR, and 1.31A ripple current capability. Designed for through-hole mounting with a 7.09mm diameter and 16.51mm length. Operating temperature range spans from -55°C to +105°C.
Kemet T550B396M060AH technical specifications.
| Capacitance | 39uF |
| Case Code (Imperial) | 0602 |
| Case Code (Metric) | 1605 |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 7.09mm |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 160mR |
| Features | General Purpose |
| Lead Diameter | 0.64mm |
| Leakage Current | 17.6uA |
| Length | 16.51mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.31A |
| RoHS Compliant | No |
| Series | T550 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T550B396M060AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.