Polarized tantalum capacitor featuring solid polymer construction for 390µF capacitance and 15V DC rated voltage. Offers 20% tolerance, 90mΩ ESR, and 1.75A ripple current capability. Designed for through-hole mounting with axial termination, measuring 16.51mm in length and 7.09mm in diameter. Operating temperature range spans -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Kemet T550B397M015AH technical specifications.
| Capacitance | 390uF |
| Case Code (Imperial) | 0602 |
| Case Code (Metric) | 1605 |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 7.09mm |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 90mR |
| Height - Seated (Max) | 0.641inch |
| Lead Diameter | 0.64mm |
| Leakage Current | 43.9uA |
| Length | 16.51mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.75A |
| RoHS Compliant | No |
| Series | T550 - PHS |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.