
Polarized tantalum capacitor, solid polymer construction, with a capacitance of 47µF and a voltage rating of 50V. Features a 20% tolerance, 150mΩ ESR, and a ripple current capability of 1.35A. Designed for through-hole mounting with axial termination and a case code of 0602 (Imperial) / 1605 (Metric). Operating temperature range from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T550B476M050AH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T550B476M050AH technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 0602 |
| Case Code (Metric) | 1605 |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 7.09mm |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 150mR |
| Height - Seated (Max) | 0.641inch |
| Lead Diameter | 0.64mm |
| Leakage Current | 17.6uA |
| Length | 16.51mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.35A |
| RoHS Compliant | No |
| Series | T550 - PHS |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T550B476M050AH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.