
Surface mount tantalum capacitor with 220µF capacitance and 2.5V DC rating. Features a 2917/7343 case code, 9mΩ ESR, and 4.558A ripple current. Operating temperature range from -55°C to 105°C. RoHS compliant with 20% capacitance tolerance.
Sign in to ask questions about the Kemet T591V227M2R5ATE009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T591V227M2R5ATE009 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 9mR |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.079inch |
| Lead Diameter | 0.2mm |
| Lead Pitch | 3.8mm |
| Leakage Current | 55uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 4.558A |
| RoHS Compliant | Yes |
| Series | T591 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Weight | 0.011464oz |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T591V227M2R5ATE009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
