The T495/T510 50V 20% SMD/SMT Capacitor Kit is a surface mount component kit with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The kit consists of a single package with a bulk packaging style. It is not designed for radiation hardening applications. The kit is available in the T495 and T510 series with a termination type of SMD/SMT.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | T495, T510 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |